This 100uF electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR of 1.193 and a maximum impedance of 0.788 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a size of 25 x 30. The operating temperature range is -40 to 105°C.
Kemet ALC40D101BB400 technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.193Ohm |
| Ripple Current | 850mA |
| Leakage Current | 120@5MinuA |
| Lifetime | 6000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.788@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40D101BB400 to view detailed technical specifications.
No datasheet is available for this part.