The ALC40D221ED450 is a 220uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a low ESR of 0.44 and a high ripple current of 2340. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Kemet ALC40D221ED450 technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.44Ohm |
| Ripple Current | 2340mA |
| Leakage Current | 297@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC40D221ED450 to view detailed technical specifications.
No datasheet is available for this part.