The ALC40G101BB400 is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a high ripple current rating of 850. The capacitor is designed for through hole mounting and has a compact size. It operates within a temperature range of -40°C to 105°C and has a long lifetime of 6000 hours.
Kemet ALC40G101BB400 technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.193Ohm |
| Ripple Current | 850mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 6000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage|High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40G101BB400 to view detailed technical specifications.
No datasheet is available for this part.