The ALC40K561EF350 is a 560uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 0.216 and a high ripple current of 3410. The capacitor has a lifetime of 9000 hours and is constructed with an aluminum cylindrical can. It can operate in temperatures ranging from -40 to 105 degrees Celsius and is designed for through-hole mounting with a snap-in termination style.
Kemet ALC40K561EF350 technical specifications.
| Capacitance | 560uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.216Ohm |
| Ripple Current | 3410mA |
| Leakage Current | 588@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40K561EF350 to view detailed technical specifications.
No datasheet is available for this part.