Kemet ALC42A221DC450 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| Length | 67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALC42 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC42A221DC450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.