This aluminum cylindrical can electrolytic capacitor has a capacitance of 18000uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a low ESR type. The capacitor is designed for through hole mounting and has a maximum impedance of 0.024 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C and has a lifetime of 18000 hours.
Kemet ALC70C183EF063 technical specifications.
| Capacitance | 18000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.029Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8670mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC70C183EF063 to view detailed technical specifications.
No datasheet is available for this part.