This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 550VDC with a tolerance of 20%. It features a low ESR of 1.596 and a high ripple current of 1700. The capacitor is designed for through hole mounting with a PC pin termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 85°C and has a long lifetime of 15000 hours.
Kemet ALC70F271DD550 technical specifications.
| Capacitance | 270uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 550VDC |
| ESR | 1.596Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 891@5MinuA |
| Lifetime | 15000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 1.388@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC70F271DD550 to view detailed technical specifications.
No datasheet is available for this part.