The ALF20C561EF400 is a 560uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a low ESR type and a maximum impedance of 0.141 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a press-fit termination style. It is designed for through-hole mounting and has a size of 40 x 50. The capacitor has a lifetime of 18,000 hours and a leakage current of 1344 microamps at 5 minutes. It operates within a temperature range of -40°C to 85°C.
Kemet ALF20C561EF400 technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.216Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3410mA |
| Leakage Current | 1344@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.141@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALF20C561EF400 to view detailed technical specifications.
No datasheet is available for this part.