The ALF20G391EF550 is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 550VDC and a tolerance of 20%. It has a maximum impedance of 0.78 ohms at 20°C and 10kHz, and a ripple current of 2670. The capacitor is constructed with an aluminum cylindrical can and has a press-fit termination style. It is designed for through hole mounting and has a size of 40 X 50. The operating temperature range is from -40 to 85 degrees Celsius.
Kemet ALF20G391EF550 technical specifications.
| Capacitance | 390uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.894Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2670mA |
| Leakage Current | 1287@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.78@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALF20G391EF550 to view detailed technical specifications.
No datasheet is available for this part.