The ALF40G221ED450 is a 220uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.44 and a high ripple current of 2340. The capacitor has a maximum impedance of 0.306 at 20°C and 10kHz, and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a press-fit termination style. The capacitor is designed for through-hole mounting and has a lifetime of 9000 hours.
Kemet ALF40G221ED450 technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.44Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2340mA |
| Leakage Current | 297@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.306@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALF40G221ED450 to view detailed technical specifications.
No datasheet is available for this part.