This 2200uF electrolytic capacitor has a rated voltage of 350VDC and a tolerance of 20%. It has a low ESR of 0.077 and a high ripple current of 6790. The capacitor is constructed with an aluminum cylindrical can and has a press-fit termination style. It can be mounted through a hole and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Kemet ALF40G222FP350 technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.077Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6790mA |
| Leakage Current | 2310@5MinuA |
| Lifetime | 9000h |
| Size | 45 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.053@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALF40G222FP350 to view detailed technical specifications.
No datasheet is available for this part.