Kemet ALS30A102DE200 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A102DE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.