Aluminum electrolytic capacitor, 1mF capacitance, 400V DC rated voltage, and 20% tolerance. Features 139mΩ ESR at 100Hz, 5.8A ripple current, and 2.4mA leakage current. This chassis mount component has a 51mm diameter and 82mm height with screw terminals, rated for 18000 hours at 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALS30A102KE400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 139mR |
| Height | 82mm |
| Height - Seated (Max) | 3.228inch |
| Impedance | 98mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 2.4mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.8A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A102KE400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.