Kemet ALS30A102KE415 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 136mR |
| Height | 3.228inch |
| Impedance | 94mR |
| Lead Pitch | 0.874inch |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 415V |
| DC Rated Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A102KE415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.