
Aluminum electrolytic capacitor with 1000µF capacitance and 450V DC rated voltage. Features 20% tolerance, 118mΩ ESR, and 79mΩ impedance. Designed for chassis mounting with screw terminals, operating from -40°C to 85°C. Offers a 5.6A ripple current capability and 18000 hours of life at rated conditions.
Kemet ALS30A102KE450 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 3.228inch |
| Impedance | 79mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 0.874inch |
| Leakage Current | 2.7mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A102KE450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.