
Aluminum electrolytic capacitor with 1mF capacitance and 500V DC rated voltage. Features 20% tolerance, 165mR ESR at 100Hz, and 6.68A ripple current. Designed for chassis mounting with screw terminals, this radial component offers a 18000-hour life at 85°C. Dimensions include a 51mm diameter and 105mm height.
Kemet ALS30A102KF500 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 165mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 130mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 0.874inch |
| Leakage Current | 3mA |
| Length | 105mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 6.68A |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A102KF500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.