
Aluminum electrolytic capacitor with 10mF capacitance and 100V DC rating. Features 20% tolerance, 28mR ESR, and 10.1A ripple current. Designed for chassis mounting with screw terminals, this radial component measures 51mm in diameter and 82mm in height. Operating temperature range is -40°C to 85°C with an 18000-hour life expectancy.
Kemet ALS30A103KE100 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 82mm |
| Height - Seated (Max) | 3.228inch |
| Impedance | 24mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 3mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 10.1A |
| Ripple Current (AC) | 10.1A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A103KE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.