
Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features 20% tolerance, 502mΩ ESR, and 2.4A ripple current capability. Radial package with screw terminals, measuring 36mm diameter and 62mm height. Designed for 11000 hours of operation at 85°C, with a minimum operating temperature of -40°C.
Kemet ALS30A221DB450 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 62mm |
| Lead Diameter | 8mm |
| Lead Length | 7.14mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 594uA |
| Length | 62mm |
| Life (Hours) | 11000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A221DB450 to view detailed technical specifications.
No datasheet is available for this part.
