Aluminum electrolytic capacitor with 2200µF capacitance and 450V DC rated voltage. Features 20% tolerance, 59mΩ ESR at 100Hz, and 41mΩ impedance. Designed for chassis mounting with screw terminals, this radial component measures 77mm in diameter and 105mm in height. Offers a ripple current of 12.2A, a lifespan of 20,000 hours at 85°C, and operates from -40°C to 85°C.
Kemet ALS30A222NF450 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 105mm |
| Impedance | 41mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 5.94mA |
| Length | 105mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 12.2A |
| Ripple Current (AC) | 9.6A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A222NF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.