
High-performance aluminum electrolytic capacitor with 22mF capacitance and 63V DC rating. Features 20% tolerance, 12mΩ ESR, and 13.9A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 51mm in diameter and 82mm in height, offering 18000 hours of life at 85°C. Operating temperature range is -40°C to 85°C.
Kemet ALS30A223KE063 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 82mm |
| Height - Seated (Max) | 3.307inch |
| Impedance | 11mR |
| Lead Pitch | 22.2mm |
| Leakage Current | 6mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 13.9A |
| Ripple Current (AC) | 13.9A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A223KE063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.