Kemet ALS30B105NT010 technical specifications.
| Capacitance | 1F |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.004Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 44700mA |
| Leakage Current | 6000@5MinuA |
| Size | 77 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS30B105NT010 to view detailed technical specifications.
No datasheet is available for this part.