Kemet ALS30G1002NP technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | ALS30 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30G1002NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.