This 4700uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features high ripple current and long life, with a maximum impedance of 0.026 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount with screw terminal termination. It operates reliably between -40°C and 85°C.
Kemet ALS31J472RH400 technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.036Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 17100mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 98mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.026@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS31J472RH400 to view detailed technical specifications.
No datasheet is available for this part.