Kemet ALS34H152L3L450 technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 450VDC |
| ESR | 0.064Ohm |
| Ripple Current | 10200mA |
| Leakage Current | 4050@5MinuA |
| Lifetime | 19000h |
| Size | 63.5 X 92.1mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS34H152L3L450 to view detailed technical specifications.
No datasheet is available for this part.