The ALS40A223QT250 is a 22000uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR type and a low impedance design. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates over a temperature range of -40°C to 105°C and has a lifetime of 9000 hours. The ALS40A223QT250 is suitable for use in a variety of applications, including power supplies and filtering circuits.
Kemet ALS40A223QT250 technical specifications.
| Capacitance | 22000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Ripple Current | 34100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ALS40A223QT250 to view detailed technical specifications.
No datasheet is available for this part.