The ALS81H124KE025 is a 0.12F aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a low ESR of 0.018 and a maximum impedance of 0.017 at 20°C and 10kHz. The capacitor is designed for stud mount applications and features a screw terminal termination style. It operates over a temperature range of -40°C to 105°C and has a lifetime of 7000 hours.
Kemet ALS81H124KE025 technical specifications.
| Capacitance | 0.12F |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 7000h |
| Size | 51 X 82mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS81H124KE025 to view detailed technical specifications.
No datasheet is available for this part.