
Axial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 200°C operating temperature range. Offers 10% tolerance and a low dissipation factor of 2.5%. Designed for through-hole PCB mounting with straight axial leads.
Kemet ARA25B104KGS technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.1inch |
| Height - Seated (Max) | 0.1inch |
| Lead Free | Contains Lead |
| Lead/Base Style | Straight |
| Length | 0.27inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARA25B104KGS to view detailed technical specifications.
No datasheet is available for this part.