Kemet ARR05A683MGS technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.2inch |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.02inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 46 |
| Packaging | Bulk |
| Series | ARR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR05A683MGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.