
Multilayer ceramic capacitor with 1µF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 200°C. Radial package with 0.2-inch lead pitch and 0.02-inch lead diameter, suitable for through-hole mounting. Offers 10% tolerance and a dissipation factor of 2.5%.
Kemet ARR06B105KGS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.02inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR06B105KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
