Radial multilayer ceramic capacitor with 1µF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 200°C. Offers 10% tolerance and a 2.5% dissipation factor. Through-hole mounting with a 5.08mm lead pitch and tin/lead contact plating.
Kemet ARR06B105KWS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 2.54mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 23 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR06B105KWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.