Kemet ARR06D105MGS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.3inch |
| Lead Diameter | 0.02inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR Indust X7R HT200C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR06D105MGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.