Radial multilayer ceramic capacitor with 1µF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a wide temperature range, from -55°C to 200°C. This through-hole component offers a 5% tolerance and a 2.5% dissipation factor. Designed for high-temperature applications, it has a 0.4-inch lead pitch and is supplied in bulk packaging.
Kemet ARR08D105JGS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12.7mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.5inch |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.025inch |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR08D105JGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.