Kemet B-20F-28 technical specifications.
| Diameter | 2.8mm |
| Height | 3mm |
| Inside Diameter | 1.3mm |
| Length | 3mm |
| Material | Ferrite |
| Max Frequency | 100MHz |
| Mount | Free Hanging |
| Outside Diameter | 2.8mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet B-20F-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
