Kemet B45190E1336M209 technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45190E |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45190E1336M209 to view detailed technical specifications.
No datasheet is available for this part.
