The B45196-E3475-M206 is a 4.7uF molded capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and a tolerance of 20%. The capacitor is packaged in tape and reel and has a depth of 2.8mm and a length of 3.5mm.
Kemet B45196-E3475-M206 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196-E3475-M206 to view detailed technical specifications.
No datasheet is available for this part.