Kemet B45196-H2226-M209 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | B45196H |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet B45196-H2226-M209 to view detailed technical specifications.
No datasheet is available for this part.