Kemet B45196E5155K209 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | B |
| Dielectric Material | Tantalum |
| Impedance | 5R |
| Leakage Current | 600nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196E5155K209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.