Solid tantalum capacitor with 33µF capacitance and 20% tolerance, rated for 6.3V DC. Features a 3R ESR, 6% dissipation factor, and 2.1µA leakage current. Operating temperature range spans -55°C to 125°C. Packaged in a 3528 metric (1411 imperial) SMD case with lead-free, RoHS-compliant termination.
Kemet B45196H1336M209 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H1336M209 to view detailed technical specifications.
No datasheet is available for this part.