10µF, 10V polarized solid tantalum capacitor with 10% tolerance. Features a 1206 surface mount case code (3.2mm x 1.6mm x 1.8mm) and a maximum dissipation factor of 6%. Operating temperature range is -55°C to 125°C, with a leakage current of 1µA. This RoHS compliant component is supplied in cut tape packaging.
Kemet B45196H2106K109 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 1.8mm |
| Impedance | 3.8R |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H2106K109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.