Kemet B45196H2227K409 technical specifications.
| Capacitance | 220uF |
| Package/Case | 7343-31 |
| Depth | 4.3mm |
| Height | 2.8mm |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H2227K409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.