
Solid tantalum capacitor with 4.7µF capacitance and 20% tolerance, rated for 16V DC. Features a 1206 (3216 metric) SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Offers a low ESR of 4Ω, leakage current of 800nA, and dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet B45196H3475M109 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H3475M109 to view detailed technical specifications.
No datasheet is available for this part.