Kemet B45196H4226K309 technical specifications.
| Capacitance | 22uF |
| Package/Case | 6032-28 |
| Depth | 3.2mm |
| Height | 2.5mm |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H4226K309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.