Kemet B45196P3226K309 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 4.5% |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.6uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196P |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196P3226K309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.