
The B45196P3476K409 is a 47uF solid tantalum capacitor with a 16V voltage rating and 10% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2917 case code and is available in quantities of 750. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Kemet B45196P3476K409 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 4.5% |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | B45196P |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196P3476K409 to view detailed technical specifications.
No datasheet is available for this part.
