Kemet's B45197A1107M309 is a 100uF tantalum capacitor with a DC rated voltage of 6.3V and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and has a dissipation factor of 8%. The capacitor is packaged in a molded case with a depth of 3.2mm and a length of 6mm, and is available on tape and reel.
Kemet B45197A1107M309 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A1107M309 to view detailed technical specifications.
No datasheet is available for this part.