This 150uF tantalum capacitor is a polarized component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 4.3mm and a length of 7.3mm. The capacitor is part of the Kemet B45-SPEEDPOWER series and is rated for a DC voltage of 6.3V.
Kemet B45197A1157K506 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | T495X157K006ZTE1007280 |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | B45-SPEEDPOWER |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet B45197A1157K506 to view detailed technical specifications.
No datasheet is available for this part.