Kemet B45197A2106K309 technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A2106K309 to view detailed technical specifications.
No datasheet is available for this part.