Polarized tantalum capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with a maximum operating temperature of 125°C. Offers 100mΩ ESR and 10µA leakage current. Lead-free and RoHS compliant, packaged on tape and reel.
Kemet B45197A2107K409 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45197A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A2107K409 to view detailed technical specifications.
No datasheet is available for this part.