
Surface mount tantalum electrolytic capacitor with 10µF capacitance and 20V DC rating. Features 10% tolerance, 450mΩ ESR, and a maximum dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C. Housed in a 2412 (6032) case with dimensions of 6mm length, 3.2mm width, and 2.5mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet B45197A4106K309 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45197A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A4106K309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.