Kemet B45197A5225K209 technical specifications.
| Capacitance | 2.2uF |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.9mm |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A5225K209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.